
ADG201ASRZ-EP-RL7 | |
|---|---|
DigiKey Part Number | ADG201ASRZ-EP-RL7TR-ND - Tape & Reel (TR) ADG201ASRZ-EP-RL7CT-ND - Cut Tape (CT) ADG201ASRZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG201ASRZ-EP-RL7 |
Description | IC SWITCH SPST-NCX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG201ASRZ-EP-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±10V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5212BRUZ-RL7 | Analog Devices Inc. | 2 118 | ADG5212BRUZ-RL7CT-ND | 149,74000 Kč | Similar |
| MAX4511CSE+ | Analog Devices Inc./Maxim Integrated | 77 | MAX4511CSE+-ND | 261,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,76000 Kč | 481,76 Kč |
| 10 | 385,93100 Kč | 3 859,31 Kč |
| 25 | 361,98480 Kč | 9 049,62 Kč |
| 100 | 341,42540 Kč | 34 142,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 309,32690 Kč | 309 326,90 Kč |
| Unit Price without VAT: | 481,76000 Kč |
|---|---|
| Unit Price with VAT: | 582,92960 Kč |

