
ADG5212BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5212BRUZ-RL7TR-ND - Tape & Reel (TR) ADG5212BRUZ-RL7CT-ND - Cut Tape (CT) ADG5212BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5212BRUZ-RL7 |
Description | IC SW SPST-NOX4 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5212BRUZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 195ns, 165ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 460MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.8pF, 4.8pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -105dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 115,39300 Kč | 1 153,93 Kč |
| 25 | 106,81360 Kč | 2 670,34 Kč |
| 100 | 97,38060 Kč | 9 738,06 Kč |
| 250 | 94,45040 Kč | 23 612,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,94076 Kč | 87 940,76 Kč |
| 2 000 | 86,10485 Kč | 172 209,70 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |



