Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG511BRZ-REEL | |
|---|---|
DigiKey Part Number | ADG511BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG511BRZ-REEL |
Description | IC SWITCH SPST-NCX4 30OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG511BRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 120ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 11pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4211SCL | Advanced Linear Devices Inc. | 0 | 1014-1156-ND | 115,12667 Kč | Similar |
| DG271BDY-E3 | Vishay Siliconix | 0 | DG271BDY-E3-ND | 0,00000 Kč | Similar |
| DG271BDY-T1-E3 | Vishay Siliconix | 0 | DG271BDY-T1-E3-ND | 0,00000 Kč | Similar |
| DG454EY-T1-E3 | Vishay Siliconix | 1 319 | 742-DG454EY-T1-E3CT-ND | 89,26000 Kč | Similar |
| MAX4511CSE+ | Analog Devices Inc./Maxim Integrated | 77 | MAX4511CSE+-ND | 261,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,93348 Kč | 379 833,70 Kč |
| Unit Price without VAT: | 151,93348 Kč |
|---|---|
| Unit Price with VAT: | 183,83951 Kč |





