Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALD4211SCL | |
|---|---|
DigiKey Part Number | 1014-1156-ND |
Manufacturer | |
Manufacturer Product Number | ALD4211SCL |
Description | IC SW SPST-NCX4 135OHM 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD4211SCL Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 130ns |
Manufacturer Advanced Linear Devices Inc. | Charge Injection 0.2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 135Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2.7Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±1.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1311YRZ | Analog Devices Inc. | 1 105 | 505-ADG1311YRZ-ND | 79,25000 Kč | Similar |
| ADG201AKRZ | Analog Devices Inc. | 146 | 505-ADG201AKRZ-ND | 169,35000 Kč | Similar |
| ADG201AKRZ-REEL | Analog Devices Inc. | 2 063 | 505-ADG201AKRZ-REELCT-ND | 169,35000 Kč | Similar |
| ADG201AKRZ-REEL7 | Analog Devices Inc. | 199 | ADG201AKRZ-REEL7CT-ND | 169,35000 Kč | Similar |
| ADG201ASRZ-EP | Analog Devices Inc. | 141 | ADG201ASRZ-EP-ND | 481,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 115,12667 Kč | 5 526,08 Kč |
| Unit Price without VAT: | 115,12667 Kč |
|---|---|
| Unit Price with VAT: | 139,30327 Kč |




