
DG454EY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-DG454EY-T1-E3TR-ND - Tape & Reel (TR) 742-DG454EY-T1-E3CT-ND - Cut Tape (CT) 742-DG454EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG454EY-T1-E3 |
Description | IC SW SPST-NCX4 5.3OHM 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 118ns, 97ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 31pf, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.3Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG451EY-T1-E3 | Vishay Siliconix | 6 294 | DG451EY-T1-E3CT-ND | 3,67000 Kč | Parametric Equivalent |
| ADG1311YRZ | Analog Devices Inc. | 1 105 | 505-ADG1311YRZ-ND | 3,26000 Kč | Similar |
| ADG201AKRZ | Analog Devices Inc. | 146 | 505-ADG201AKRZ-ND | 6,96000 Kč | Similar |
| ADG201AKRZ-REEL | Analog Devices Inc. | 2 063 | 505-ADG201AKRZ-REELCT-ND | 6,96000 Kč | Similar |
| ADG201AKRZ-REEL7 | Analog Devices Inc. | 199 | ADG201AKRZ-REEL7CT-ND | 6,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 25 | 62,19960 Kč | 1 554,99 Kč |
| 100 | 56,22850 Kč | 5 622,85 Kč |
| 250 | 53,38424 Kč | 13 346,06 Kč |
| 500 | 53,20822 Kč | 26 604,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,76892 Kč | 121 922,30 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |

