4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG451EY-T1-E3

DigiKey Part Number
DG451EY-T1-E3TR-ND - Tape & Reel (TR)
DG451EY-T1-E3CT-ND - Cut Tape (CT)
DG451EY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG451EY-T1-E3
Description
IC SW SPST-NCX4 5.3OHM 16SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
118ns, 97ns
Manufacturer
Vishay Siliconix
Charge Injection
22pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
31pf, 34pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
5.3Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
120mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
12V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,26000 Kč89,26 Kč
1067,61400 Kč676,14 Kč
2562,19960 Kč1 554,99 Kč
10056,22850 Kč5 622,85 Kč
25053,38424 Kč13 346,06 Kč
50053,20822 Kč26 604,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,76892 Kč121 922,30 Kč
Manufacturers Standard Package
Unit Price without VAT:89,26000 Kč
Unit Price with VAT:108,00460 Kč