4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG444DY-E3

DigiKey Part Number
DG444DY-E3-ND
Manufacturer
Manufacturer Product Number
DG444DY-E3
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG444DY-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 140ns
Manufacturer
Vishay Siliconix
Charge Injection
-1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
5V ~ 36V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG444BRZAnalog Devices Inc.323505-ADG444BRZ-ND90,93000 KčSimilar
ADG444BRZ-REELAnalog Devices Inc.15 433ADG444BRZ-REELCT-ND90,93000 KčSimilar
DG444CY+Analog Devices Inc./Maxim Integrated44505-DG444CY+-ND189,99000 KčSimilar
DG444DY+Analog Devices Inc./Maxim Integrated100DG444DY+-ND167,47000 KčSimilar
DG444DYZRenesas Electronics Corporation930DG444DYZ-ND57,56000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1024,17200 Kč241,72 Kč
5020,60100 Kč1 030,05 Kč
10019,49570 Kč1 949,57 Kč
25018,32616 Kč4 581,54 Kč
50017,62164 Kč8 810,82 Kč
1 00017,04165 Kč17 041,65 Kč
2 50016,42930 Kč41 073,25 Kč
5 00016,06032 Kč80 301,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč