4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4521ESE+

DigiKey Part Number
MAX4521ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4521ESE+
Description
IC SW SPST-NCX4 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4521ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
80ns, 30ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4521ESE+Analog Devices Inc./Maxim Integrated36MAX4521ESE+-ND90,93000 KčDirect
ADG1311YRZAnalog Devices Inc.1 105505-ADG1311YRZ-ND79,25000 KčSimilar
ADG411BRZAnalog Devices Inc.676505-ADG411BRZ-ND183,11000 KčSimilar
ADG411BRZ-REELAnalog Devices Inc.1 078505-ADG411BRZ-REELCT-ND183,11000 KčSimilar
ADG411BRZ-REEL7Analog Devices Inc.1 645505-ADG411BRZ-REEL7CT-ND183,11000 KčSimilar
In-Stock: 36
Factory Stock: 9 650
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,93000 Kč90,93 Kč
1068,84400 Kč688,44 Kč
5060,00960 Kč3 000,48 Kč
10057,27550 Kč5 727,55 Kč
25054,38696 Kč13 596,74 Kč
50052,64554 Kč26 322,77 Kč
1 00051,21193 Kč51 211,93 Kč
2 50049,69916 Kč124 247,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,93000 Kč
Unit Price with VAT:110,02530 Kč