
ADG411BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG411BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG411BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG411BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG411BRZ-REEL7 |
Description | IC SWITCH SPST-NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG411BRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5412FBRUZ | Analog Devices Inc. | 204 | 505-ADG5412FBRUZ-ND | 287,18000 Kč | Similar |
| DG411DY+T | Analog Devices Inc./Maxim Integrated | 3 368 | 175-DG411DY+TCT-ND | 167,47000 Kč | Similar |
| DG411DY-E3 | Vishay Siliconix | 732 | DG411DY-E3-ND | 79,04000 Kč | Similar |
| MAX312CSE+ | Analog Devices Inc./Maxim Integrated | 237 | MAX312CSE+-ND | 176,44000 Kč | Similar |
| MAX312CSE+T | Analog Devices Inc./Maxim Integrated | 2 573 | 175-MAX312CSE+TCT-ND | 176,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 142,17200 Kč | 1 421,72 Kč |
| 25 | 131,91520 Kč | 3 297,88 Kč |
| 100 | 120,63660 Kč | 12 063,66 Kč |
| 250 | 118,06300 Kč | 29 515,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,35498 Kč | 109 354,98 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |


