4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG411BRZ-REEL

DigiKey Part Number
505-ADG411BRZ-REELTR-ND - Tape & Reel (TR)
505-ADG411BRZ-REELCT-ND - Cut Tape (CT)
505-ADG411BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG411BRZ-REEL
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG411BRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1411YRUZAnalog Devices Inc.3505-ADG1411YRUZ-ND8,46000 KčSimilar
ADG5412FBRUZAnalog Devices Inc.204505-ADG5412FBRUZ-ND11,80000 KčSimilar
DG411CY+Analog Devices Inc./Maxim Integrated184DG411CY+-ND6,86000 KčSimilar
DG411DY+Analog Devices Inc./Maxim Integrated870DG411DY+-ND6,88000 KčSimilar
DG411DY+TAnalog Devices Inc./Maxim Integrated3 368175-DG411DY+TCT-ND6,88000 KčSimilar
In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,11000 Kč183,11 Kč
10142,17200 Kč1 421,72 Kč
25131,91520 Kč3 297,88 Kč
100120,63660 Kč12 063,66 Kč
250118,06300 Kč29 515,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500106,54066 Kč266 351,65 Kč
Manufacturers Standard Package
Unit Price without VAT:183,11000 Kč
Unit Price with VAT:221,56310 Kč