Diode 100 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ100-M3/5BT

DigiKey Part Number
112-VS-10BQ100-M3/5BTTR-ND - Tape & Reel (TR)
112-VS-10BQ100-M3/5BTCT-ND - Cut Tape (CT)
112-VS-10BQ100-M3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ100-M3/5BT
Description
DIODE SCHOTTKY 100V 1A DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
65pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,62280 Kč662,28 Kč
5005,04120 Kč2 520,60 Kč
1 0004,53074 Kč4 530,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,84893 Kč12 316,58 Kč
6 4003,52714 Kč22 573,70 Kč
9 6003,36320 Kč32 286,72 Kč
16 0003,17895 Kč50 863,20 Kč
22 4003,06987 Kč68 765,09 Kč
32 0002,96383 Kč94 842,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč