
SM6T220A | |
|---|---|
DigiKey Part Number | 497-7432-2-ND - Tape & Reel (TR) 497-7432-1-ND - Cut Tape (CT) 497-7432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T220A |
Description | TVS DIODE 188VWM 328VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T220A Models |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 500 | 5,68878 Kč | 2 844,39 Kč |
| 1 000 | 5,12330 Kč | 5 123,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,51071 Kč | 11 276,78 Kč |
| 5 000 | 4,13182 Kč | 20 659,10 Kč |
| 7 500 | 3,93872 Kč | 29 540,40 Kč |
| 12 500 | 3,72179 Kč | 46 522,38 Kč |
| 17 500 | 3,59330 Kč | 62 882,75 Kč |
| 25 000 | 3,46844 Kč | 86 711,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



