TZMC12-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,71142 Kč
cms-datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,73532 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 69,25451 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 581
cms-unit-price: 67,78000 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 69,25450 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 69,25450 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 82,51602 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 65,88650 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 76,62201 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 81,88530 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 65,46549 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 55,36217 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 0
cms-unit-price: 70,30785 Kč
cms-datasheet

Similar


Microchip Technology
In Stock: 77
cms-unit-price: 67,78000 Kč
cms-datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC12-GS18

DigiKey Part Number
TZMC12-GS18GITR-ND - Tape & Reel (TR)
TZMC12-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMC12-GS18
Description
DIODE ZENER 12V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
12,95000 Kč2,95 Kč
102,06300 Kč20,63 Kč
1000,88410 Kč88,41 Kč
5000,77886 Kč389,43 Kč
1 0000,71570 Kč715,70 Kč
2 0000,69465 Kč1 389,30 Kč
5 0000,63150 Kč3 157,50 Kč
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10 0000,46310 Kč4 631,00 Kč
20 0000,44205 Kč8 841,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč