Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N963BUR-1 | |
|---|---|
DigiKey Part Number | 150-1N963BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N963BUR-1 |
Description | DIODE ZENER 12V 400MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 400 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N963BUR-1/TR | Microchip Technology | 0 | 150-1N963BUR-1/TR-ND | 89,60732 Kč | Parametric Equivalent |
| JANTXV1N963BUR-1 | Microchip Technology | 0 | JANTXV1N963BUR-1-ND | 240,88101 Kč | Parametric Equivalent |
| JANTXV1N963BUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N963BUR-1/TR-ND | 244,09307 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 82,54211 Kč | 19 975,19 Kč |
| Unit Price without VAT: | 82,54211 Kč |
|---|---|
| Unit Price with VAT: | 99,87595 Kč |


