1N963BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 82,54211 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 240,88101 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 244,09307 Kč
Datasheet
Zener Diode 12 V 400 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N963BUR-1/TR

DigiKey Part Number
150-1N963BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N963BUR-1/TR
Description
DIODE ZENER 12V 400MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 400 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
400 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N963BUR-1Microchip Technology0150-1N963BUR-1-ND82,54211 KčParametric Equivalent
JANTXV1N963BUR-1Microchip Technology0JANTXV1N963BUR-1-ND240,88101 KčParametric Equivalent
JANTXV1N963BUR-1/TRMicrochip Technology0150-JANTXV1N963BUR-1/TR-ND244,09307 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
23189,60732 Kč20 699,29 Kč
Manufacturers Standard Package
Unit Price without VAT:89,60732 Kč
Unit Price with VAT:108,42486 Kč