Parametric Equivalent

1N759AUR-1 | |
|---|---|
DigiKey Part Number | 1N759AUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N759AUR-1 |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N759AUR-1/TR | Microchip Technology | 0 | 150-1N759AUR-1/TR-ND | 68,73125 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 64,87725 Kč | 20 306,58 Kč |
| Unit Price without VAT: | 64,87725 Kč |
|---|---|
| Unit Price with VAT: | 78,50147 Kč |


