Direct
Direct

1N4699UR-1 | |
|---|---|
DigiKey Part Number | 1N4699UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4699UR-1 |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5532BUR-1 | Microchip Technology | 0 | 1N5532BUR-1-ND | 89,92916 Kč | Direct |
| JANTX1N759AUR-1 | Microchip Technology | 0 | 1086-15467-ND | 92,17679 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 96,99489 Kč | 18 041,05 Kč |
| Unit Price without VAT: | 96,99489 Kč |
|---|---|
| Unit Price with VAT: | 117,36382 Kč |


