Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TZMC12-M-18 | |
|---|---|
DigiKey Part Number | TZMC12-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC12-M-18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73532 Kč | 7 353,20 Kč |
| 20 000 | 0,66519 Kč | 13 303,80 Kč |
| 30 000 | 0,62942 Kč | 18 882,60 Kč |
| 50 000 | 0,58921 Kč | 29 460,50 Kč |
| 70 000 | 0,56539 Kč | 39 577,30 Kč |
| 100 000 | 0,54224 Kč | 54 224,00 Kč |
| 250 000 | 0,49142 Kč | 122 855,00 Kč |
| Unit Price without VAT: | 0,73532 Kč |
|---|---|
| Unit Price with VAT: | 0,88974 Kč |






