Parametric Equivalent

1N6002BUR-1 | |
|---|---|
DigiKey Part Number | 150-1N6002BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N6002BUR-1 |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6002BUR-1/TR | Microchip Technology | 0 | 150-1N6002BUR-1/TR-ND | 80,93604 Kč | Parametric Equivalent |
| CDLL6002B | Microchip Technology | 0 | 150-CDLL6002B-ND | 96,03118 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 96,03087 Kč | 25 352,15 Kč |
| Unit Price without VAT: | 96,03087 Kč |
|---|---|
| Unit Price with VAT: | 116,19735 Kč |


