1N6002BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 96,03087 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 96,03118 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6002BUR-1/TR

DigiKey Part Number
150-1N6002BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6002BUR-1/TR
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6002BUR-1Microchip Technology0150-1N6002BUR-1-ND96,03087 KčParametric Equivalent
CDLL6002BMicrochip Technology0150-CDLL6002B-ND96,03118 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25080,93604 Kč20 234,01 Kč
Manufacturers Standard Package
Unit Price without VAT:80,93604 Kč
Unit Price with VAT:97,93261 Kč