Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4108UR | |
|---|---|
DigiKey Part Number | 1N4108UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4108UR |
Description | DIODE ZENER 14V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.65 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4108UR/TR | Microchip Technology | 0 | 150-1N4108UR/TR-ND | 85,11156 Kč | Parametric Equivalent |
| JANTX1N4108CUR-1 | Microchip Technology | 0 | 1086-17092-ND | 673,18220 Kč | Parametric Equivalent |
| JANTX1N4108CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4108CUR-1/TR-ND | 676,39390 Kč | Parametric Equivalent |
| JANTX1N4108DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4108DUR-1/TR-ND | 844,68950 Kč | Parametric Equivalent |
| JANTX1N4108UR-1 | Microchip Technology | 0 | 1086-15319-ND | 262,72090 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 81,25687 Kč | 20 232,96 Kč |
| Unit Price without VAT: | 81,25687 Kč |
|---|---|
| Unit Price with VAT: | 98,32081 Kč |


