JANTX1N4108CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 676,39390 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 844,68950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 616,65540 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 619,86720 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 770,81930 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 774,35220 Kč
Datasheet
Zener Diode 14 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4108CUR-1

DigiKey Part Number
1086-17092-ND
Manufacturer
Manufacturer Product Number
JANTX1N4108CUR-1
Description
DIODE ZENER 14V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 10.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4108CUR-1/TRMicrochip Technology0150-JANTX1N4108CUR-1/TR-ND676,39390 KčParametric Equivalent
JANTX1N4108DUR-1/TRMicrochip Technology0150-JANTX1N4108DUR-1/TR-ND844,68950 KčParametric Equivalent
JANTXV1N4108CUR-1Microchip Technology01086-17093-ND616,65540 KčParametric Equivalent
JANTXV1N4108CUR-1/TRMicrochip Technology0150-JANTXV1N4108CUR-1/TR-ND619,86720 KčParametric Equivalent
JANTXV1N4108DUR-1Microchip Technology01086-17099-ND770,81930 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100673,18220 Kč67 318,22 Kč
Unit Price without VAT:673,18220 Kč
Unit Price with VAT:814,55046 Kč