JANTX1N4108DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 770,81930 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 774,35220 Kč
Datasheet
Zener Diode 14 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4108DUR-1/TR

DigiKey Part Number
150-JANTX1N4108DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4108DUR-1/TR
Description
DIODE ZENER 14V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTXV1N4108DUR-1Microchip Technology01086-17099-ND770,81930 KčParametric Equivalent
JANTXV1N4108DUR-1/TRMicrochip Technology0150-JANTXV1N4108DUR-1/TR-ND774,35220 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100844,68950 Kč84 468,95 Kč
Manufacturers Standard Package
Unit Price without VAT:844,68950 Kč
Unit Price with VAT:1 022,07430 Kč