JANTXV1N4108UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81,25687 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 85,11156 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 673,18220 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 676,39390 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 844,68950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 262,72090 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 266,25380 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 616,65540 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 619,86720 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 770,81930 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 774,35220 Kč
Datasheet
Zener Diode 14 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4108UR-1/TR

DigiKey Part Number
150-JANTXV1N4108UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4108UR-1/TR
Description
DIODE ZENER 14V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4108URMicrochip Technology01N4108UR-ND81,25687 KčParametric Equivalent
1N4108UR/TRMicrochip Technology0150-1N4108UR/TR-ND85,11156 KčParametric Equivalent
JANTX1N4108CUR-1Microchip Technology01086-17092-ND673,18220 KčParametric Equivalent
JANTX1N4108CUR-1/TRMicrochip Technology0150-JANTX1N4108CUR-1/TR-ND676,39390 KčParametric Equivalent
JANTX1N4108DUR-1/TRMicrochip Technology0150-JANTX1N4108DUR-1/TR-ND844,68950 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
137246,66270 Kč33 792,79 Kč
Manufacturers Standard Package
Unit Price without VAT:246,66270 Kč
Unit Price with VAT:298,46187 Kč