
SML4744-E3/61 | |
|---|---|
DigiKey Part Number | SML4744-E3/61GITR-ND - Tape & Reel (TR) SML4744-E3/61GICT-ND - Cut Tape (CT) SML4744-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4744-E3/61 |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5929B TR13 PBFREE | Central Semiconductor Corp | 6 889 | 1514-CMZ5929BTR13PBFREECT-ND | 28,77000 Kč | Similar |
| Z1SMA15 | Diotec Semiconductor | 3 639 | 4878-Z1SMA15CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 100 | 8,18080 Kč | 818,08 Kč |
| 500 | 6,27630 Kč | 3 138,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 5,21812 Kč | 9 392,62 Kč |
| 3 600 | 4,77150 Kč | 17 177,40 Kč |
| 5 400 | 4,54393 Kč | 24 537,22 Kč |
| 9 000 | 4,28816 Kč | 38 593,44 Kč |
| 12 600 | 4,13671 Kč | 52 122,55 Kč |
| 18 000 | 3,98947 Kč | 71 810,46 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |







