SMCJ64CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 836
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 349
Unit Price: 20,37000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 739
Unit Price: 22,05000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,79075 Kč

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 373,49142 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,74452 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 970
Unit Price: 15,96000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 524
Unit Price: 51,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 711
Unit Price: 42,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,18044 Kč
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ64CA-M3/57T

DigiKey Part Number
SMCJ64CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64CA-M3/57T
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CA-E3/57TVishay General Semiconductor - Diodes Division836SMCJ64CA-E3/57TGICT-ND22,89000 KčDirect
SMCJ64CAHE3/57TVishay General Semiconductor - Diodes Division0SMCJ64CAHE3/57T-ND0,00000 KčDirect
SMCJ64CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ64CAHE3/9AT-ND0,00000 KčDirect
SMCJ64CALittelfuse Inc.349SMCJ64CALFCT-ND20,37000 KčDirect
SMCJ64CATaiwan Semiconductor Corporation3 739SMCJ64CAFSCT-ND22,05000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4006,94595 Kč23 616,23 Kč
Unit Price without VAT:6,94595 Kč
Unit Price with VAT:8,40460 Kč