


SMCJ64CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ64CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ64CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ64CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64CA-E3/57T |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 739 | SMCJ64CAFSCT-ND | 22,05000 Kč | Direct |
| SMCJ64CA | Bourns Inc. | 16 137 | SMCJ64CABCT-ND | 22,89000 Kč | Direct |
| SMCJ64CA | Eaton - Electronics Division | 6 000 | 283-SMCJ64CACT-ND | 4,25042 Kč | Direct |
| SMCJ64CA | Littelfuse Inc. | 349 | SMCJ64CALFCT-ND | 20,37000 Kč | Direct |
| SMCJ64CA-13-F | Diodes Incorporated | 0 | SMCJ64CA-FDITR-ND | 6,79075 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,62548 Kč | 5 631,66 Kč |
| 1 700 | 6,02432 Kč | 10 241,34 Kč |
| 2 550 | 5,71788 Kč | 14 580,59 Kč |
| 4 250 | 5,37351 Kč | 22 837,42 Kč |
| 5 950 | 5,16953 Kč | 30 758,70 Kč |
| 8 500 | 4,97124 Kč | 42 255,54 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




