103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ64CA

DigiKey Part Number
283-SMCJ64CATR-ND - Tape & Reel (TR)
283-SMCJ64CACT-ND - Cut Tape (CT)
283-SMCJ64CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ64CA
Description
TVS DIODE 64VWM 103VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
103V
Mfr
Current - Peak Pulse (10/1000µs)
14.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,25042 Kč12 751,26 Kč
6 0004,11326 Kč24 679,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,25042 Kč
Unit Price with VAT:5,14301 Kč