SMCJ64CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 349
Unit Price: 20,37000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 739
Unit Price: 22,05000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,79075 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 836
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,94595 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,94596 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,74452 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ64CA-HR

DigiKey Part Number
SMCJ64CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64CA-HR
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
103V
Mfr
Current - Peak Pulse (10/1000µs)
14.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CALittelfuse Inc.349SMCJ64CALFCT-ND20,37000 KčDirect
SMCJ64CA-HRALittelfuse Inc.0SMCJ64CA-HRA-ND339,53766 KčDirect
SMCJ64CA-HRAT7Littelfuse Inc.0SMCJ64CA-HRAT7-ND339,53766 KčDirect
SMCJ64CATaiwan Semiconductor Corporation3 739SMCJ64CAFSCT-ND22,05000 KčDirect
SMCJ64CA-13-FDiodes Incorporated0SMCJ64CA-FDITR-ND6,79075 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500373,49142 Kč186 745,71 Kč
Manufacturers Standard Package
Unit Price without VAT:373,49142 Kč
Unit Price with VAT:451,92462 Kč