SMCJ64CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3 739
Unit Price: 22,05000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 16 137
Unit Price: 22,89000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 349
Unit Price: 20,37000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,79075 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 836
Unit Price: 22,89000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 373,49142 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,94595 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,94596 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 524
Unit Price: 51,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 267
Unit Price: 51,87000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ64CAE3/TR13

DigiKey Part Number
SMCJ64CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64CAE3/TR13
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CATaiwan Semiconductor Corporation3 739SMCJ64CAFSCT-ND22,05000 KčDirect
SMCJ64CABourns Inc.16 137SMCJ64CABCT-ND22,89000 KčDirect
SMCJ64CALittelfuse Inc.349SMCJ64CALFCT-ND20,37000 KčDirect
SMCJ64CA-13-FDiodes Incorporated0SMCJ64CA-FDITR-ND6,79075 KčDirect
SMCJ64CA-E3/57TVishay General Semiconductor - Diodes Division836SMCJ64CA-E3/57TGICT-ND22,89000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,74452 Kč122 233,56 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74452 Kč
Unit Price with VAT:49,30087 Kč