1.5SMC75CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33022 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33022 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11290 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 0,59000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 739
Unit Price: 0,89000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 137
Unit Price: 0,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,37000 Kč

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,27486 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64915 Kč

Similar


Bourns Inc.
In Stock: 7 184
Unit Price: 1,68000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,48768 Kč
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC75CA

DigiKey Part Number
18-1.5SMC75CATR-ND - Tape & Reel (TR)
18-1.5SMC75CACT-ND - Cut Tape (CT)
18-1.5SMC75CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC75CA
Description
TVS DIODE 64.1VWM 103V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMC75CALittelfuse Inc.0F6552CT-ND0,93000 KčDirect
1.5SMC75CATaiwan Semiconductor Corporation01801-1.5SMC75CATR-ND0,20153 KčSimilar
1.5SMC75CABourns Inc.01.5SMC75CABBCT-ND0,93000 KčSimilar
1.5SMC75CA-M3/57TVishay General Semiconductor - Diodes Division01.5SMC75CA-M3/57T-ND0,33022 KčSimilar
1.5SMC75CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC75CA-M3/9AT-ND0,33022 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,18200 Kč151,82 Kč
1009,93210 Kč993,21 Kč
5007,67644 Kč3 838,22 Kč
1 0006,94950 Kč6 949,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02181 Kč15 065,43 Kč
6 0004,63433 Kč27 805,98 Kč
9 0004,63006 Kč41 670,54 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč