1.5SMC75CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 2,78938 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 14,49000 Kč
Datasheet
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC75CA

DigiKey Part Number
1.5SMC75CABBTR-ND - Tape & Reel (TR)
1.5SMC75CABBCT-ND - Cut Tape (CT)
1.5SMC75CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC75CA
Description
TVS DIODE 64.1VWM 103V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC75CA/TR13YAGEO013-1.5SMC75CA/TR13TR-ND2,78938 KčSimilar
1.5SMC75CA/TR7YAGEO50013-1.5SMC75CA/TR7CT-ND14,49000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,32100 Kč143,21 Kč
1009,34620 Kč934,62 Kč
5007,20694 Kč3 603,47 Kč
1 0006,51736 Kč6 517,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,64111 Kč16 923,33 Kč
6 0005,19991 Kč31 199,46 Kč
9 0004,97513 Kč44 776,17 Kč
15 0004,72258 Kč70 838,70 Kč
21 0004,57306 Kč96 034,26 Kč
30 0004,42778 Kč132 833,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč