Similar
Similar
Similar
Similar



CD214C-T64CALF | |
|---|---|
DigiKey Part Number | CD214C-T64CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T64CALF |
Description | TVS DIODE 64VWM 103VC SMC |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T64CALF Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA | Bourns Inc. | 16 137 | SMCJ64CABCT-ND | 22,89000 Kč | Direct |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 739 | SMCJ64CAFSCT-ND | 22,05000 Kč | Direct |
| SMCJ64CA | Littelfuse Inc. | 349 | SMCJ64CALFCT-ND | 20,37000 Kč | Direct |
| 5.0SMDJ64CA | Littelfuse Inc. | 12 524 | F6259CT-ND | 51,87000 Kč | Similar |
| SMCJ64CA-HR | Littelfuse Inc. | 0 | SMCJ64CA-HR-ND | 373,49142 Kč | Similar |




