103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ64CA

DigiKey Part Number
F6259TR-ND - Tape & Reel (TR)
F6259CT-ND - Cut Tape (CT)
F6259DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ64CA
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ64CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CABourns Inc.16 137SMCJ64CABCT-ND22,89000 KčSimilar
SMLJ64CABourns Inc.7 184SMLJ64CABCT-ND41,58000 KčSimilar
In-Stock: 12 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1033,19800 Kč331,98 Kč
10022,58960 Kč2 258,96 Kč
50018,04736 Kč9 023,68 Kč
1 00016,58695 Kč16 586,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,22874 Kč39 686,22 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč