103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ64CA

DigiKey Part Number
SMDJ64CATR-ND - Tape & Reel (TR)
SMDJ64CACT-ND - Cut Tape (CT)
SMDJ64CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ64CA
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ64CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
103V
Mfr
Current - Peak Pulse (10/1000µs)
29.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CABourns Inc.16 137SMCJ64CABCT-ND22,89000 KčSimilar
SMLJ64CABourns Inc.7 184SMLJ64CABCT-ND41,58000 KčSimilar
In-Stock: 10 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1026,73000 Kč267,30 Kč
10017,98480 Kč1 798,48 Kč
50014,23496 Kč7 117,48 Kč
1 00013,02863 Kč13 028,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,92156 Kč29 764,68 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč