Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMDJ64CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ64CA-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ64CA-T7 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ64CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 29.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA | Littelfuse Inc. | 349 | SMCJ64CALFCT-ND | 20,37000 Kč | Similar |
| SMC3K64CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K64CA-M3/9A-ND | 22,11353 Kč | Direct |
| SMC3K64CAHM3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K64CAHM3/57-ND | 27,30209 Kč | Direct |
| SMC3K64CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K64CAHM3/9A-ND | 27,30208 Kč | Direct |
| CD214C-T64CALF | Bourns Inc. | 0 | CD214C-T64CALF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,18044 Kč | 6 590,22 Kč |
| 1 000 | 12,22336 Kč | 12 223,36 Kč |
| Unit Price without VAT: | 13,18044 Kč |
|---|---|
| Unit Price with VAT: | 15,94833 Kč |







