Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMC3K64CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K64CAHM3/57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K64CAHM3/57 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K64CA-M3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K64CA-M3/57-ND | 27,24379 Kč | Direct |
| SMDJ64CA | Littelfuse Inc. | 10 711 | SMDJ64CACT-ND | 42,00000 Kč | Direct |
| 5.0SMDJ64CA | Littelfuse Inc. | 12 524 | F6259CT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ64CA-T7 | Littelfuse Inc. | 267 | 18-5.0SMDJ64CA-T7CT-ND | 51,87000 Kč | Similar |
| SMCJ64CA | Littelfuse Inc. | 349 | SMCJ64CALFCT-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 27,30209 Kč | 46 413,55 Kč |
| Unit Price without VAT: | 27,30209 Kč |
|---|---|
| Unit Price with VAT: | 33,03553 Kč |





