TV15C640JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 8,47871 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,69780 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 373,49142 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet
103V Clamp 14.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C640JB-HF

DigiKey Part Number
TV15C640JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C640JB-HF
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
103V Clamp 14.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C640JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.56A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C640JB-HFComchip Technology0ATV15C640JB-HF-ND8,47871 KčDirect
TV15C640JB-GComchip Technology0TV15C640JB-G-ND7,69780 KčDirect
SMCJ64CA-HRLittelfuse Inc.0SMCJ64CA-HR-ND373,49142 KčSimilar
SMCJ64CA-HRALittelfuse Inc.0SMCJ64CA-HRA-ND339,53766 KčSimilar
SMCJ64CA-HRAT7Littelfuse Inc.0SMCJ64CA-HRAT7-ND339,53766 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,69780 Kč23 093,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,69780 Kč
Unit Price with VAT:9,31434 Kč