Similar
Similar
Similar

TV50C640JB-G | |
|---|---|
DigiKey Part Number | TV50C640JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV50C640JB-G |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV50C640JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 49.03A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA-HR | Littelfuse Inc. | 0 | SMCJ64CA-HR-ND | 373,49142 Kč | Similar |
| SMCJ64CA-HRA | Littelfuse Inc. | 0 | SMCJ64CA-HRA-ND | 339,53766 Kč | Similar |
| SMCJ64CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ64CA-HRAT7-ND | 339,53766 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,64073 Kč | 73 922,19 Kč |
| Unit Price without VAT: | 24,64073 Kč |
|---|---|
| Unit Price with VAT: | 29,81528 Kč |


