CD214L-T64CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 184
Unit Price: 41,58000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 524
Unit Price: 51,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 349
Unit Price: 20,37000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 739
Unit Price: 22,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 711
Unit Price: 42,00000 Kč
Datasheet
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T64CALF

DigiKey Part Number
CD214L-T64CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T64CALF
Description
TVS DIODE 64VWM 103VC SMC
Customer Reference
Detailed Description
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
CD214L-T64CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
29.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ64CABourns Inc.7 184SMLJ64CABCT-ND41,58000 KčDirect
5.0SMDJ64CALittelfuse Inc.12 524F6259CT-ND51,87000 KčSimilar
SMCJ64CALittelfuse Inc.349SMCJ64CALFCT-ND20,37000 KčSimilar
SMCJ64CATaiwan Semiconductor Corporation3 739SMCJ64CAFSCT-ND22,05000 KčSimilar
SMDJ64CALittelfuse Inc.10 711SMDJ64CACT-ND42,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes