Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar



SMC3K36CA-M3/9A | |
|---|---|
DigiKey Part Number | SMC3K36CA-M3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K36CA-M3/9A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K36CA-M3/9A Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K36CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2 054 | SMC3K36CA-M3/57GICT-ND | 75,38000 Kč | Direct |
| SMC3K36CAHM3/57 | Vishay General Semiconductor - Diodes Division | 712 | 112-SMC3K36CAHM3/57CT-ND | 75,38000 Kč | Direct |
| SMC3K36CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K36CAHM3/9A-ND | 27,30208 Kč | Direct |
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1 222 | 1514-3SMC36CATR13PBFREECT-ND | 74,12000 Kč | Direct |
| SMDJ36CA | Littelfuse Inc. | 15 452 | SMDJ36CACT-ND | 37,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 22,11353 Kč | 77 397,35 Kč |
| Unit Price without VAT: | 22,11353 Kč |
|---|---|
| Unit Price with VAT: | 26,75737 Kč |








