Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMDJ36CA-HRA | |
|---|---|
DigiKey Part Number | SMDJ36CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ36CA-HRA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ36CA-HRA Models |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 51.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ36CA-HR | Littelfuse Inc. | 0 | SMDJ36CA-HR-ND | 452,71688 Kč | Direct |
| SMCJ36CA | Littelfuse Inc. | 23 305 | SMCJ36CALFCT-ND | 19,74000 Kč | Similar |
| SMDJ36CA | Littelfuse Inc. | 15 452 | SMDJ36CACT-ND | 37,80000 Kč | Similar |
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1 222 | 1514-3SMC36CATR13PBFREECT-ND | 74,12000 Kč | Direct |
| SMC3K36CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2 054 | SMC3K36CA-M3/57GICT-ND | 75,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 388,04304 Kč | 1 164 129,12 Kč |
| Unit Price without VAT: | 388,04304 Kč |
|---|---|
| Unit Price with VAT: | 469,53208 Kč |







