


SMC3K36CA-M3/57 | |
|---|---|
DigiKey Part Number | SMC3K36CA-M3/57GITR-ND - Tape & Reel (TR) SMC3K36CA-M3/57GICT-ND - Cut Tape (CT) SMC3K36CA-M3/57GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K36CA-M3/57 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K36CA-M3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K36CAHM3/57 | Vishay General Semiconductor - Diodes Division | 712 | 112-SMC3K36CAHM3/57CT-ND | 74,87000 Kč | Direct |
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1 222 | 1514-3SMC36CATR13PBFREECT-ND | 73,62000 Kč | Direct |
| SMDJ36CA-T7 | Littelfuse Inc. | 1 020 | SMDJ36CA-T7CT-ND | 39,83000 Kč | Upgrade |
| 5.0SMDJ36CA | Littelfuse Inc. | 2 403 | F4122CT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ36CA | Bourns Inc. | 7 292 | 5.0SMDJ36CABBCT-ND | 54,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 48,76000 Kč | 487,60 Kč |
| 100 | 33,89440 Kč | 3 389,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 25,95185 Kč | 22 059,07 Kč |
| 1 700 | 24,16576 Kč | 41 081,79 Kč |
| 2 550 | 23,25634 Kč | 59 303,67 Kč |
| 4 250 | 22,23456 Kč | 94 496,88 Kč |
| 5 950 | 21,96344 Kč | 130 682,47 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |


