


3SMC36CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC36CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC36CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC36CA TR13 PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMC |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K36CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2 054 | SMC3K36CA-M3/57GICT-ND | 75,38000 Kč | Direct |
| SMC3K36CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K36CA-M3/9A-ND | 22,11353 Kč | Direct |
| SMC3K36CAHM3/57 | Vishay General Semiconductor - Diodes Division | 712 | 112-SMC3K36CAHM3/57CT-ND | 75,38000 Kč | Direct |
| SMC3K36CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K36CAHM3/9A-ND | 27,30208 Kč | Direct |
| SMDJ36CA | Littelfuse Inc. | 15 452 | SMDJ36CACT-ND | 37,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 100 | 33,55060 Kč | 3 355,06 Kč |
| 500 | 27,24616 Kč | 13 623,08 Kč |
| 1 000 | 25,22112 Kč | 25 221,12 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

