


5.0SMDJ36CA | |
|---|---|
DigiKey Part Number | F4122TR-ND - Tape & Reel (TR) F4122CT-ND - Cut Tape (CT) F4122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ36CA Models |
Category | Current - Peak Pulse (10/1000µs) 86.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV50C360JB-HF | Comchip Technology | 8 377 | 641-1603-1-ND | 64,46000 Kč | Direct |
| SMCJ36CA | Bourns Inc. | 37 985 | SMCJ36CABCT-ND | 22,89000 Kč | Similar |
| SMLJ36CA | Bourns Inc. | 9 411 | SMLJ36CABCT-ND | 38,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 100 | 21,95760 Kč | 2 195,76 Kč |
| 500 | 17,52242 Kč | 8 761,21 Kč |
| 1 000 | 16,09602 Kč | 16 096,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,80793 Kč | 44 423,79 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |










