
ATV30C360JB-HF | |
|---|---|
DigiKey Part Number | 641-1595-2-ND - Tape & Reel (TR) 641-1595-1-ND - Cut Tape (CT) 641-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C360JB-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.64A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C360JB-HF Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 51.64A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 100 | 19,74860 Kč | 1 974,86 Kč |
| 500 | 15,69054 Kč | 7 845,27 Kč |
| 1 000 | 14,38552 Kč | 14 385,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,72878 Kč | 38 186,34 Kč |
| 6 000 | 11,89516 Kč | 71 370,96 Kč |
| 9 000 | 11,47067 Kč | 103 236,03 Kč |
| 15 000 | 11,16830 Kč | 167 524,50 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

