SMDJ36CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 15 452
Unit Price: 37,80000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1 222
Unit Price: 74,12000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 054
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 712
Unit Price: 75,38000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,75617 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ36CA-HR

DigiKey Part Number
SMDJ36CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ36CA-HR
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
51.6A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ36CALittelfuse Inc.15 452SMDJ36CACT-ND37,80000 KčDirect
SMDJ36CA-HRALittelfuse Inc.0SMDJ36CA-HRA-ND388,04304 KčDirect
SMDJ36CA-HRAT7Littelfuse Inc.0SMDJ36CA-HRAT7-ND388,04304 KčDirect
3SMC36CA TR13 PBFREECentral Semiconductor Corp1 2221514-3SMC36CATR13PBFREECT-ND74,12000 KčDirect
SMC3K36CA-M3/57Vishay General Semiconductor - Diodes Division2 054SMC3K36CA-M3/57GICT-ND75,38000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500452,71688 Kč226 358,44 Kč
Unit Price without VAT:452,71688 Kč
Unit Price with VAT:547,78742 Kč