SMAJ5.0A-E3/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 311 910
Unit Price: 9,87000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,39940 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 343
Unit Price: 13,02000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 69 593
Unit Price: 17,01000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,01581 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 36 873
Unit Price: 10,92000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 90 922
Unit Price: 9,87000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 14 657
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 050
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet
Image for SMAJ5.0A-E3/1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A-E3/1

DigiKey Part Number
SMAJ5.0A-E3/1GI-ND
Manufacturer
Manufacturer Product Number
SMAJ5.0A-E3/1
Description
TVS DIODE 5VWM 9.2VC DO214AC
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0A-E3/61Vishay General Semiconductor - Diodes Division311 910SMAJ5.0A-E3/61GICT-ND9,87000 KčDirect
SMAJ5.0A-M3/5AVishay General Semiconductor - Diodes Division0SMAJ5.0A-M3/5A-ND2,39940 KčDirect
SMAJ5.0A-M3/61Vishay General Semiconductor - Diodes Division8 343112-SMAJ5.0A-M3/61CT-ND13,02000 KčDirect
SMAJ5.0A-13-FDiodes Incorporated0SMAJ5.0A-FDICT-ND10,50000 KčDirect
SZ1SMA5.0AT3GLittelfuse Inc.69 593F11528CT-ND17,01000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types