Similar
Similar
Similar
Similar
Similar



TV04A5V0J-HF | |
|---|---|
DigiKey Part Number | TV04A5V0J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A5V0J-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A5V0J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 43.48A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T5.0ALF | Bourns Inc. | 0 | CD214A-T5.0ALF-ND | 0,00000 Kč | Similar |
| SM4T6V7AY | STMicroelectronics | 7 341 | 497-11798-1-ND | 21,06000 Kč | Similar |
| SMA6J5.0A-TR | STMicroelectronics | 64 599 | 497-5938-1-ND | 12,10000 Kč | Similar |
| SMAJ5.0A-TR | STMicroelectronics | 43 096 | 497-2999-1-ND | 12,93000 Kč | Similar |
| SMAJ5.0A/TR13 | YAGEO | 9 744 | 13-SMAJ5.0A/TR13CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,00213 Kč | 10 010,65 Kč |
| 10 000 | 1,64759 Kč | 16 475,90 Kč |
| 15 000 | 1,62673 Kč | 24 400,95 Kč |
| 25 000 | 1,61890 Kč | 40 472,50 Kč |
| Unit Price without VAT: | 2,00213 Kč |
|---|---|
| Unit Price with VAT: | 2,42258 Kč |




