
SMAJ5.0A-TR | |
|---|---|
DigiKey Part Number | 497-2999-2-ND - Tape & Reel (TR) 497-2999-1-ND - Cut Tape (CT) 497-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-TR |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ5.0A_R1_00001 | Panjit International Inc. | 1 389 | 3757-P4SMAJ5.0A_R1_00001CT-ND | 7,56000 Kč | Similar |
| SMAJ5-0A | Eaton - Electronics Division | 8 378 | 283-SMAJ5-0ACT-ND | 8,82000 Kč | Similar |
| SMAJ5.0A | Bourns Inc. | 37 923 | SMAJ5.0ABCT-ND | 10,92000 Kč | Similar |
| SMAJ5.0A | Littelfuse Inc. | 88 706 | SMAJ5.0ALFCT-ND | 9,87000 Kč | Similar |
| SMAJ5.0A/TR13 | YAGEO | 9 759 | 13-SMAJ5.0A/TR13CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08780 Kč | 508,78 Kč |
| 500 | 3,83676 Kč | 1 918,38 Kč |
| 1 000 | 3,43233 Kč | 3 432,33 Kč |
| 2 000 | 3,09185 Kč | 6 183,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,52106 Kč | 12 605,30 Kč |
| 10 000 | 2,30972 Kč | 23 097,20 Kč |
| 15 000 | 2,22873 Kč | 33 430,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











